- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 770-503
Description
+
Strain relief housing - 3-pole - for 2 cables - 8.0 € 11.5 mm - 55 mm - black
Search Keywords: 770503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:770-503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
43
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
43
$2.73
100
$2.68
250
$2.62
500
$2.57
1,000
$2.52
2,500
$2.47
5,000
$2.43
7,500 +
$2.38
Click for Quote
Log in
to unlock special pricing