- Home ›
- All Products›
- 769-675
769-675
WAGO
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5 mm - 15-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5 mm - 15-pole - gray
Search Keywords: 769675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-675
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
25
$7.96
50
$7.56
100
$7.18
250
$6.82
500
$6.48
1,000
$6.16
2,500
$5.85
5,000 +
$5.56
Click for Quote
Log in
to unlock special pricing