- Home ›
- All Products›
- 769-673
WAGO
769-673
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5 mm - 13-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5 mm - 13-pole - gray
Search Keywords: 769673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-673
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 769-673 RoHS compliant?
Yes, 769-673 is RoHS compliant.
What is the lead time for 769-673?
The standard lead time for 769-673 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$8.70
25
$8.09
50
$7.92
100
$7.77
250
$7.61
500
$7.46
1,000
$7.31
2,500 +
$7.16
Click for Quote
Log in
to unlock special pricing