- Home ›
- All Products›
- 769-670/003-000
WAGO
769-670/003-000
THT male header - 1.0 x 1.0 mm solder pin - angled - clamping collar - Pin spacing 5 mm - 10-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - clamping collar - Pin spacing 5 mm - 10-pole - gray
Search Keywords: 769670003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-670/003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 769-670/003-000 RoHS compliant?
Yes, 769-670/003-000 is RoHS compliant.
What is the lead time for 769-670/003-000?
The standard lead time for 769-670/003-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$7.37
25
$6.85
100
$6.72
250
$6.58
500
$6.45
1,000
$6.32
2,500
$6.19
5,000 +
$6.07
Click for Quote
Log in
to unlock special pricing