- Home ›
- All Products›
- 769-670
769-670
WAGO
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5 mm - 10-pole - gray
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5 mm - 10-pole - gray
Search Keywords: 769670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-670
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$4.55
50
$3.59
100
$3.53
250
$3.37
500
$3.18
1,000
$3.13
2,500
$3.05
5,000 +
$2.92
Click for Quote
Log in
to unlock special pricing