- Home ›
- All Products›
- 769-666
769-666
WAGO
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5 mm - 6-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5 mm - 6-pole - gray
Search Keywords: 769666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-666
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$4.00
50
$3.72
100
$3.65
250
$3.57
500
$3.50
1,000
$3.43
2,500
$3.36
5,000 +
$3.30
Click for Quote
Log in
to unlock special pricing