- Home ›
- All Products›
- 769-665/004-000
769-665/004-000
WAGO
X-COM® through-panel PCB connector (male) - with angled solder pins - 1 x 1 mm - horizontal mounting - 5-pole - pin spacing 5 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
X-COM® through-panel PCB connector (male) - with angled solder pins - 1 x 1 mm - horizontal mounting - 5-pole - pin spacing 5 mm / 0.197 in - with fixing flanges
Search Keywords: 769665004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-665/004-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$3.96
50
$3.68
100
$3.60
250
$3.53
500
$3.46
1,000
$3.39
2,500
$3.33
5,000 +
$3.26
Click for Quote
Log in
to unlock special pricing