- Home ›
- All Products›
- 769-664/004-000
WAGO
769-664/004-000
X-COM® through-panel PCB connector (male) - with angled solder pins - 1 x 1 mm - horizontal mounting - 4-pole - pin spacing 5 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
X-COM® through-panel PCB connector (male) - with angled solder pins - 1 x 1 mm - horizontal mounting - 4-pole - pin spacing 5 mm / 0.197 in - with fixing flanges
Search Keywords: 769664004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-664/004-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 769-664/004-000 RoHS compliant?
Yes, 769-664/004-000 is RoHS compliant.
What is the lead time for 769-664/004-000?
The standard lead time for 769-664/004-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
10
$3.39
50
$3.15
250
$3.09
500
$3.03
1,000
$2.97
2,500
$2.91
5,000
$2.85
7,500 +
$2.79
Click for Quote
Log in
to unlock special pricing