- Home ›
- All Products›
- 769-662/004-000
WAGO
769-662/004-000
X-COM® through-panel PCB connector (male) - with angled solder pins - 1 x 1 mm - horizontal mounting - 2-pole - pin spacing 5 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
X-COM® through-panel PCB connector (male) - with angled solder pins - 1 x 1 mm - horizontal mounting - 2-pole - pin spacing 5 mm / 0.197 in - with fixing flanges
Search Keywords: 769662004000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 769-662/004-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 769-662/004-000 RoHS compliant?
Yes, 769-662/004-000 is RoHS compliant.
What is the lead time for 769-662/004-000?
The standard lead time for 769-662/004-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$1.30
250
$1.03
500
$0.96
1,000
$0.94
2,500
$0.90
5,000
$0.87
7,500
$0.86
10,000 +
$0.84
Click for Quote
Log in
to unlock special pricing