- Home ›
- All Products›
- 769-662
WAGO
769-662
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5 mm - 2-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5 mm - 2-pole - gray
Search Keywords: 769662
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 769-662 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 769-662 RoHS compliant?
Yes, 769-662 is RoHS compliant.
What is the lead time for 769-662?
The standard lead time for 769-662 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$1.27
250
$1.18
500
$1.16
1,000
$1.13
2,500
$1.11
5,000
$1.09
7,500
$1.07
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing