- Home ›
- All Products›
- 769-644
769-644
WAGO
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 5 mm - 14-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 5 mm - 14-pole - gray
Search Keywords: 769644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-644
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$7.44
50
$7.07
100
$6.72
250
$6.38
500
$6.06
1,000
$5.76
2,500
$5.47
5,000 +
$5.20
Click for Quote
Log in
to unlock special pricing