- Home ›
- All Products›
- 769-643/003-000
769-643/003-000
WAGO
THT male header - 1.0 x 1.0 mm solder pin - straight - clamping collar - Pin spacing 5 mm - 13-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - clamping collar - Pin spacing 5 mm - 13-pole - gray
Search Keywords: 769643003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-643/003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.40
25
$8.74
50
$8.57
100
$8.39
250
$8.23
500
$8.06
1,000
$7.90
2,500 +
$7.74
Click for Quote
Log in
to unlock special pricing