- Home ›
- All Products›
- 769-639/003-000
769-639/003-000
WAGO
THT male header - 1.0 x 1.0 mm solder pin - straight - clamping collar - Pin spacing 5 mm - 9-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - clamping collar - Pin spacing 5 mm - 9-pole - gray
Search Keywords: 769639003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-639/003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$6.68
25
$6.21
100
$6.09
250
$5.96
500
$5.84
1,000
$5.73
2,500
$5.61
5,000 +
$5.50
Click for Quote
Log in
to unlock special pricing