- Home ›
- All Products›
- 769-639
769-639
WAGO
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 5 mm - 9-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 5 mm - 9-pole - gray
Search Keywords: 769639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-639
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$4.83
100
$4.59
250
$4.36
500
$4.14
1,000
$3.93
2,500
$3.74
5,000
$3.55
7,500 +
$3.37
Click for Quote
Log in
to unlock special pricing