- Home ›
- All Products›
- 769-638
769-638
WAGO
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 5 mm - 8-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 5 mm - 8-pole - gray
Search Keywords: 769638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-638
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$5.34
50
$4.97
100
$4.87
250
$4.77
500
$4.67
1,000
$4.58
2,500
$4.49
5,000 +
$4.40
Click for Quote
Log in
to unlock special pricing