- Home ›
- All Products›
- 769-637
769-637
WAGO
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 5 mm - 7-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 5 mm - 7-pole - gray
Search Keywords: 769637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-637
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$3.74
100
$3.55
250
$3.38
500
$3.21
1,000
$3.05
2,500
$2.89
5,000
$2.75
7,500 +
$2.61
Click for Quote
Log in
to unlock special pricing