- Home ›
- All Products›
- 769-636
769-636
WAGO
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 5 mm - 6-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 5 mm - 6-pole - gray
Search Keywords: 769636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-636
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$2.71
100
$2.14
250
$2.07
500
$2.01
1,000
$1.89
2,500
$1.84
5,000
$1.81
7,500 +
$1.74
Click for Quote
Log in
to unlock special pricing