- Home ›
- All Products›
- 769-633/007-000
WAGO
769-633/007-000
THT male header - 1.0 x 1.0 mm solder pin - straight - clamping collar - Pin spacing 5 mm - 3-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - clamping collar - Pin spacing 5 mm - 3-pole - gray
Search Keywords: 769633007000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-633/007-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 769-633/007-000 RoHS compliant?
Yes, 769-633/007-000 is RoHS compliant.
What is the lead time for 769-633/007-000?
The standard lead time for 769-633/007-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$2.70
100
$2.51
250
$2.46
500
$2.41
1,000
$2.36
2,500
$2.31
5,000
$2.27
7,500 +
$2.22
Click for Quote
Log in
to unlock special pricing