- Home ›
- All Products›
- 769-633/004-000
769-633/004-000
WAGO
X-COM® through-panel PCB connector (male) - with straight solder pins - 1 x 1 mm - vertical mounting - 3-pole - pin spacing 5 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
X-COM® through-panel PCB connector (male) - with straight solder pins - 1 x 1 mm - vertical mounting - 3-pole - pin spacing 5 mm / 0.197 in - with fixing flanges
Search Keywords: 769633004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-633/004-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$2.70
100
$2.51
250
$2.46
500
$2.41
1,000
$2.36
2,500
$2.31
5,000
$2.27
7,500 +
$2.22
Click for Quote
Log in
to unlock special pricing