- Home ›
- All Products›
- 769-632/004-000
769-632/004-000
WAGO
X-COM® through-panel PCB connector (male) - with straight solder pins - 1 x 1 mm - vertical mounting - 2-pole - pin spacing 5 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
X-COM® through-panel PCB connector (male) - with straight solder pins - 1 x 1 mm - vertical mounting - 2-pole - pin spacing 5 mm / 0.197 in - with fixing flanges
Search Keywords: 769632004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-632/004-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.03
100
$1.89
250
$1.85
500
$1.81
1,000
$1.78
2,500
$1.74
5,000
$1.71
7,500 +
$1.67
Click for Quote
Log in
to unlock special pricing