- Home ›
- All Products›
- 769-632
769-632
WAGO
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 5 mm - 2-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 5 mm - 2-pole - gray
Search Keywords: 769632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-632
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$1.27
250
$1.18
500
$1.16
1,000
$1.13
2,500
$1.11
5,000
$1.09
7,500
$1.07
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing