- Home ›
- All Products›
- 769-615/006-000
769-615/006-000
WAGO
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 15-pole - pole spacing 5 mm / 0.197 in - with adjustable snap ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 15-pole - pole spacing 5 mm / 0.197 in - with adjustable snap-in flanges
Search Keywords: 769615006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-615/006-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$27.44
10
$26.89
25
$26.36
50
$25.83
100
$25.31
250
$24.81
500 +
$24.31
Click for Quote
Log in
to unlock special pricing