- Home ›
- All Products›
- 769-615/004-000
769-615/004-000
WAGO
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 15-pole - pole spacing 5 mm / 0.197 in - with fixing flanges ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 15-pole - pole spacing 5 mm / 0.197 in - with fixing flanges for parallel or perpendicular mounting
Search Keywords: 769615004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-615/004-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$25.65
10
$25.14
25
$24.64
50
$24.14
100
$23.66
250
$23.19
500 +
$22.72
Click for Quote
Log in
to unlock special pricing