- Home ›
- All Products›
- 769-614/005-000
769-614/005-000
WAGO
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 14-pole - pole spacing 5 mm / 0.197 in - with snap-in flanges
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 14-pole - pole spacing 5 mm / 0.197 in - with snap-in flanges
Search Keywords: 769614005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-614/005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$24.17
10
$23.69
25
$23.22
50
$22.75
100
$22.30
250
$21.85
500 +
$21.41
Click for Quote
Log in
to unlock special pricing