- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 769-611/002-000
WAGO
769-611/002-000
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 11-pole - clamping collar - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 11-pole - clamping collar - 4,00 mm² - gray
Search Keywords: 769611002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-611/002-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 769-611/002-000 RoHS compliant?
Yes, 769-611/002-000 is RoHS compliant.
What is the lead time for 769-611/002-000?
The standard lead time for 769-611/002-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$19.55
10
$19.16
25
$18.78
50
$18.40
100
$18.03
250
$17.67
500 +
$17.32
Click for Quote
Log in
to unlock special pricing