- Home ›
- All Products›
- 769-611/001-000
769-611/001-000
WAGO
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 11-pole - DIN-35 rail/panel mounting - Snap-in mounting ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 11-pole - DIN-35 rail/panel mounting - Snap-in mounting feet - 4,00 mm² - gray
Search Keywords: 769611001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-611/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$18.87
10
$18.50
25
$18.13
50
$17.76
100
$17.41
250
$17.06
500 +
$16.72
Click for Quote
Log in
to unlock special pricing