- Home ›
- All Products›
- 769-610/006-000
769-610/006-000
WAGO
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 10-pole - pole spacing 5 mm / 0.197 in - with adjustable snap ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 10-pole - pole spacing 5 mm / 0.197 in - with adjustable snap-in flanges
Search Keywords: 769610006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-610/006-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$19.83
10
$19.43
25
$19.04
50
$18.66
100
$18.29
250
$17.92
500 +
$17.57
Click for Quote
Log in
to unlock special pricing