- Home ›
- All Products›
- 769-610/005-000
WAGO
769-610/005-000
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 10-pole - pole spacing 5 mm / 0.197 in - with snap-in flanges
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 10-pole - pole spacing 5 mm / 0.197 in - with snap-in flanges
Search Keywords: 769610005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-610/005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 769-610/005-000 RoHS compliant?
Yes, 769-610/005-000 is RoHS compliant.
What is the lead time for 769-610/005-000?
The standard lead time for 769-610/005-000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$12.18
25
$10.03
50
$9.87
100
$9.42
250
$8.88
500
$8.63
1,000 +
$8.40
Click for Quote
Log in
to unlock special pricing