- Home ›
- All Products›
- 769-609/001-000
769-609/001-000
WAGO
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 9-pole - DIN-35 rail/panel mounting - Snap-in mounting f ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 9-pole - DIN-35 rail/panel mounting - Snap-in mounting feet - 4,00 mm² - gray
Search Keywords: 769609001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-609/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$15.85
25
$15.53
50
$15.22
100
$14.92
250
$14.62
500
$14.33
1,000 +
$14.04
Click for Quote
Log in
to unlock special pricing