- Home ›
- All Products›
- 769-608/001-000
769-608/001-000
WAGO
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 8-pole - DIN-35 rail/panel mounting - Snap-in mounting f ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 8-pole - DIN-35 rail/panel mounting - Snap-in mounting feet - 4,00 mm² - gray
Search Keywords: 769608001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-608/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$14.49
25
$14.20
50
$13.91
100
$13.64
250
$13.36
500
$13.10
1,000 +
$12.83
Click for Quote
Log in
to unlock special pricing