- Home ›
- All Products›
- 769-607/005-000
769-607/005-000
WAGO
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 7-pole - pole spacing 5 mm / 0.197 in - with snap-in flanges
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 7-pole - pole spacing 5 mm / 0.197 in - with snap-in flanges
Search Keywords: 769607005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-607/005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$13.46
25
$13.19
50
$12.93
100
$12.67
250
$12.41
500
$12.17
1,000 +
$11.92
Click for Quote
Log in
to unlock special pricing