- Home ›
- All Products›
- 769-607/004-000
WAGO
769-607/004-000
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 7-pole - pole spacing 5 mm / 0.197 in - with fixing flanges f ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 7-pole - pole spacing 5 mm / 0.197 in - with fixing flanges for parallel or perpendicular mounting
Search Keywords: 769607004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-607/004-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 769-607/004-000 RoHS compliant?
Yes, 769-607/004-000 is RoHS compliant.
What is the lead time for 769-607/004-000?
The standard lead time for 769-607/004-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$13.46
25
$13.19
50
$12.93
100
$12.67
250
$12.41
500
$12.17
1,000 +
$11.92
Click for Quote
Log in
to unlock special pricing