- Home ›
- All Products›
- 769-606
769-606
WAGO
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 6-pole - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 6-pole - 4,00 mm² - gray
Search Keywords: 769606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$11.39
25
$11.16
50
$10.94
100
$10.72
250
$10.50
500
$10.29
1,000 +
$10.09
Click for Quote
Log in
to unlock special pricing