- Home ›
- All Products›
- 769-605/006-000
WAGO
769-605/006-000
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 5-pole - pole spacing 5 mm / 0.197 in - with adjustable snap- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 5-pole - pole spacing 5 mm / 0.197 in - with adjustable snap-in flanges
Search Keywords: 769605006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-605/006-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 769-605/006-000 RoHS compliant?
Yes, 769-605/006-000 is RoHS compliant.
What is the lead time for 769-605/006-000?
The standard lead time for 769-605/006-000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$12.21
25
$11.97
50
$11.73
100
$11.50
250
$11.27
500
$11.04
1,000 +
$10.82
Click for Quote
Log in
to unlock special pricing