- Home ›
- All Products›
- 769-604/004-000
Description
+
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 4-pole - pole spacing 5 mm / 0.197 in - with fixing flanges for parallel or perpendicular mounting
Search Keywords: 769604004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-604/004-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$9.58
25
$8.90
50
$8.72
100
$8.55
250
$8.38
500
$8.21
1,000
$8.05
2,500 +
$7.89
Click for Quote
Log in
to unlock special pricing