- Home ›
- All Products›
- 769-603/002-000
WAGO
769-603/002-000
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 3-pole - clamping collar - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 3-pole - clamping collar - 4,00 mm² - gray
Search Keywords: 769603002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-603/002-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 769-603/002-000 RoHS compliant?
Yes, 769-603/002-000 is RoHS compliant.
What is the lead time for 769-603/002-000?
The standard lead time for 769-603/002-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$7.98
25
$7.42
50
$7.27
100
$7.13
250
$6.98
500
$6.85
1,000
$6.71
2,500 +
$6.57
Click for Quote
Log in
to unlock special pricing