- Home ›
- All Products›
- 769-603/001-000
769-603/001-000
WAGO
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 3-pole - DIN-35 rail/panel mounting - Snap-in mounting f ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 3-pole - DIN-35 rail/panel mounting - Snap-in mounting feet - 4,00 mm² - gray
Search Keywords: 769603001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-603/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$7.29
25
$6.78
100
$6.64
250
$6.51
500
$6.38
1,000
$6.25
2,500
$6.13
5,000 +
$6.00
Click for Quote
Log in
to unlock special pricing