- Home ›
- All Products›
- 769-602/006-000
WAGO
769-602/006-000
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 2-pole - pole spacing 5 mm / 0.197 in - with adjustable snap- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 2-pole - pole spacing 5 mm / 0.197 in - with adjustable snap-in flanges
Search Keywords: 769602006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-602/006-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 769-602/006-000 RoHS compliant?
Yes, 769-602/006-000 is RoHS compliant.
What is the lead time for 769-602/006-000?
The standard lead time for 769-602/006-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
5
$8.19
25
$7.61
50
$7.46
100
$7.31
250
$7.17
500
$7.02
1,000
$6.88
2,500 +
$6.75
Click for Quote
Log in
to unlock special pricing