- Home ›
- All Products›
- 769-602/002-000
769-602/002-000
WAGO
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 2-pole - clamping collar - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 2-pole - clamping collar - 4,00 mm² - gray
Search Keywords: 769602002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-602/002-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$6.27
25
$5.82
100
$5.71
250
$5.59
500
$5.48
1,000
$5.37
2,500
$5.26
5,000 +
$5.16
Click for Quote
Log in
to unlock special pricing