- Home ›
- All Products›
- 769-513/000-006
769-513/000-006
WAGO
Center module for 1-conductor female connector - angled - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 1-pole - coding finger - 4, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Center module for 1-conductor female connector - angled - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 1-pole - coding finger - 4,00 mm² - blue
Search Keywords: 769513000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-513/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$2.34
100
$2.18
250
$2.13
500
$2.09
1,000
$2.05
2,500
$2.01
5,000
$1.97
7,500 +
$1.93
Click for Quote
Log in
to unlock special pricing