- Home ›
- All Products›
- 769-512/000-006
769-512/000-006
WAGO
Start module for 1-conductor female connector - angled - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 1-pole - coding finger - wit ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Start module for 1-conductor female connector - angled - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 1-pole - coding finger - with integrated end plate - 4,00 mm² - blue
Search Keywords: 769512000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-512/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$3.46
50
$3.22
250
$3.15
500
$3.09
1,000
$3.03
2,500
$2.97
5,000
$2.91
7,500 +
$2.85
Click for Quote
Log in
to unlock special pricing