- Home ›
- All Products›
- 769-506/000-016
WAGO
769-506/000-016
End module for 2-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 1-pole - coding finger - 4,00 mm² - gre ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End module for 2-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 1-pole - coding finger - 4,00 mm² - green-yellow
Search Keywords: 769506000016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-506/000-016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 769-506/000-016 RoHS compliant?
Yes, 769-506/000-016 is RoHS compliant.
What is the lead time for 769-506/000-016?
The standard lead time for 769-506/000-016 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$4.55
50
$4.23
100
$4.14
250
$4.06
500
$3.98
1,000
$3.90
2,500
$3.82
5,000 +
$3.74
Click for Quote
Log in
to unlock special pricing