- Home ›
- All Products›
- 769-470
769-470
WAGO
Insulation stop - 0.08 - 0.2 mm² "s" (0.14 mm² "f-st") - 5 pieces/strip - white
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulation stop - 0.08 - 0.2 mm² "s" (0.14 mm² "f-st") - 5 pieces/strip - white
Search Keywords: 769470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:DE
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.396
500
$0.365
1,000
$0.357
2,500
$0.350
5,000
$0.343
7,500
$0.336
10,000
$0.330
15,000 +
$0.323
Click for Quote
Log in
to unlock special pricing