- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 769-307
Description
+
End and intermediate plate - 1.1 mm thick - gray
Search Keywords: 769307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Plate/Intermediate Plate
-
Dimension:1.1 x 52.5 x 24.1mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$1.04
250
$0.97
500
$0.95
1,000
$0.93
2,500
$0.91
5,000
$0.89
7,500
$0.87
10,000 +
$0.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT