- Home ›
- All Products›
- 769-219/281-413
769-219/281-413
WAGO
LED carrier terminal block - with red LED (NP) - 24 VDC - rail-mount - 1-pin/1-conductor - 5 mm wide - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LED carrier terminal block - with red LED (NP) - 24 VDC - rail-mount - 1-pin/1-conductor - 5 mm wide - gray
Search Keywords: 769219281413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-219/281-413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$12.37
25
$12.12
50
$11.88
100
$11.64
250
$11.41
500
$11.18
1,000 +
$10.95
Click for Quote
Log in
to unlock special pricing