- Home ›
- All Products›
- 769-213
769-213
WAGO
1-conductor/1-pin disconnect carrier terminal block - with shield contact - with 2 jumper positions - for DIN-rail 35 x 15 and ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor/1-pin disconnect carrier terminal block - with shield contact - with 2 jumper positions - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 769213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$7.48
25
$6.95
100
$6.81
250
$6.67
500
$6.54
1,000
$6.41
2,500
$6.28
5,000 +
$6.16
Click for Quote
Log in
to unlock special pricing