- Home ›
- All Products›
- 769-212
769-212
WAGO
1-conductor/1-pin disconnect carrier terminal block - with 2 jumper positions - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CA ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor/1-pin disconnect carrier terminal block - with 2 jumper positions - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 769212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$6.14
50
$5.71
100
$5.59
250
$5.48
500
$5.37
1,000
$5.26
2,500
$5.16
5,000 +
$5.05
Click for Quote
Log in
to unlock special pricing