- Home ›
- All Products›
- 769-183/769-314
WAGO
769-183/769-314
1-conductor/1-pin terminal block for pluggable modules - 6-pole - with 2 jumper positions - with orange separator plate - for ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor/1-pin terminal block for pluggable modules - 6-pole - with 2 jumper positions - with orange separator plate - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 769183769314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-183/769-314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 769-183/769-314 RoHS compliant?
Yes, 769-183/769-314 is RoHS compliant.
What is the lead time for 769-183/769-314?
The standard lead time for 769-183/769-314 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$12.68
25
$12.42
50
$12.17
100
$11.93
250
$11.69
500
$11.46
1,000 +
$11.23
Click for Quote
Log in
to unlock special pricing