- Home ›
- All Products›
- 769-176/000-006
WAGO
769-176/000-006
1-conductor/1-pin carrier terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor/1-pin carrier terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - blue
Search Keywords: 769176000006
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 769-176/000-006 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010000 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 769-176/000-006 RoHS compliant?
Yes, 769-176/000-006 is RoHS compliant.
What is the lead time for 769-176/000-006?
The standard lead time for 769-176/000-006 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
10
$3.31
50
$3.08
250
$3.02
500
$2.96
1,000
$2.90
2,500
$2.84
5,000
$2.78
7,500 +
$2.73
Click for Quote
Log in
to unlock special pricing