- Home ›
- All Products›
- 769-132
769-132
WAGO
2-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 12-pole - coding finger - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 12-pole - coding finger - 4,00 mm² - gray
Search Keywords: 769132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$47.73
5
$46.78
10
$45.84
25
$44.93
50
$44.03
100
$43.15
250 +
$42.28
Click for Quote
Log in
to unlock special pricing